The LQW15CNR68M10D is a surface mount general purpose inductor from Murata with a nominal inductance of 0.68uH and a maximum rated current of 0.29A. It operates over a temperature range of -55 to 125C and has a DC resistance of 0.78 ohms. The inductor is unshielded and intended for RF applications. It has a self-resonance frequency of 290 and is available in a 1x0.5x0.5mm package with dual-ended terminal placement.
Murata LQW15CNR68M10D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.78 |
| Rated Current-Max | 0.29 |
| Test Frequency | 1 |
| Self Resonance Frequency | 290 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.