General purpose RF inductor featuring 10 µH inductance with a 20% tolerance. This shielded component operates across a -40°C to +85°C temperature range and has a maximum rated current of 0.12A. It is a dual-ended, 2-terminal device with a compact package measuring 1mm x 0.5mm x 0.85mm. DC resistance is 5.405Ω, and it exhibits a self-resonance frequency of 200 MHz at a test frequency of 10 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15DN100M00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.405 |
| Rated Current-Max | 0.12 |
| Test Frequency | 10 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15DN100M00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.