The LQW1608A10NG00T1 is a general purpose inductor from Murata, featuring a nominal inductance of 0.01uH and a DC resistance of 0.11ohm. It is designed for RF inductor applications and has a maximum rated current of 0.65A. The inductor operates within a temperature range of -25 to 85 degrees Celsius. It is available in a dual-ended terminal placement and has a shielded design.
Murata LQW1608A10NG00T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.65 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LQW1608A10NG00T1 to view detailed technical specifications.
No datasheet is available for this part.