
Surface mount general purpose inductor with 10nH inductance and 5% tolerance. Features a 0603 (1608 metric) case size, 650mA current rating, and 110mR DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 6GHz. Unshielded, air-core construction with lead-free and RoHS compliant termination.
Sign in to ask questions about the Murata LQW18AN10NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AN10NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN10NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
