
General purpose surface mount inductor featuring 12nH inductance with a 2% tolerance. This air-core chip inductor offers a 600mA rated current and a low DC resistance of 130mR. Operating across a wide temperature range of -55°C to 125°C, it boasts a self-resonant frequency of 6GHz. The component is housed in a compact 0603 (1608 metric) SMD package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN12NG00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current | 500mA |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1mm |
| Height | 0.8mm |
| Inductance | 12nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW18A_00 |
| Series Resistance | 130mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000106oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN12NG00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
