
Surface mount wirewound RF chip inductor with 12nH inductance and 5% tolerance. Features a 600mA current rating, 130mΩ DC resistance, and 35 Q-factor at 100MHz. Operates across a -55°C to 125°C temperature range. Encased in a compact 0603 (1608 metric) package with non-magnetic core and unshielded construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN12NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN12NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.