Surface mount fixed inductor featuring 16nH inductance with a 2% tolerance, tested at 100MHz. This unshielded wirewound component offers a Q factor of 40 and a maximum DC current rating of 550mA. It has a DC resistance of 160mR and operates within a temperature range of -55°C to 125°C. The 0603 package size is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN16NG00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 420mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 160mR |
| Depth | 1mm |
| Height | 0.8mm |
| Inductance | 16nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Rated Current-Max | 550mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000106oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN16NG00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.