
Surface mount fixed inductor with 18nH inductance and 2% tolerance, tested at 100MHz. Features a 40 Q-factor, 1.4A current rating, and 75mR DC resistance. Encased in a 0603 (1608 metric) package with ferrite core and unshielded wirewound construction. Operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN18NG80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 75mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 18nH |
| Length | 0.065inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN18NG80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.