
Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates at 100MHz with a Q factor of 40 and a self-resonant frequency of 5.5GHz. It offers a rated current of 550mA, a DC resistance of 160mR, and is housed in a compact 0603 (1608 metric) case. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Murata LQW18AN18NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AN18NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 160mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 550mA |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQW18A_00 |
| Series Resistance | 160mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN18NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
