
Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, wirewound chip inductor offers a Q factor of 42 and a self-resonant frequency of 3.5GHz. It supports a maximum DC current of 700mA with a DC resistance of 85mR. Encased in a 0603 (1608 metric) package, this non-magnetic core component operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN18NJ10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 85mR |
| Depth | 1.1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | LQW18A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN18NJ10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.