
The LQW18AN18NJ1ZD is a surface mount fixed inductor from Murata with a nominal inductance of 0.018uH and a DC resistance of 0.085ohm. It has a maximum rated current of 0.7A and operates at a self-resonance frequency of 3500MHz. The inductor is suitable for RF applications and is not shielded. It has a quality factor of at least 42 and can operate at temperatures between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.085 |
| Rated Current-Max | 0.7 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 42 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |