
Surface mount wirewound fixed inductor offering 20nH inductance with a 5% tolerance, tested at 100MHz. Features a 40 Q-factor, 550mA DC current rating, and 160mΩ DC resistance. Housed in a compact 0603 (1608 metric) case with non-magnetic core material and unshielded construction. Operates across a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 4.9GHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQW18AN20NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AN20NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current | 370mA |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 160mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 20nH |
| Length | 1.6mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.9GHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN20NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
