
Surface mount wirewound RF chip inductor offering 27nH inductance with a 2% tolerance, tested at 100MHz. Features a 40 Q-factor, 1.2A maximum DC current rating, and 98mR DC resistance. Encased in a compact 0603 (1608 metric) ferrite core package, this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN27NG80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 98mR |
| Height | 0.9mm |
| Inductance | 27nH |
| Length | 1.6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 98mR |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | LQW18 |
| Series Resistance | 98mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN27NG80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
