Murata LQW18AN30NJ00J technical specifications.
| Package/Case | 0603 |
| Current Rating | 420mA |
| Inductance | 30nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN30NJ00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.