The LQW18AN33NG00 is a surface mount general purpose inductor with a nominal inductance of 0.033uH and a minimum quality factor of 40. It has a maximum rated current of 0.42A and operates at a test frequency of 100MHz. The inductor is not shielded and has a DC resistance of 0.23. It is suitable for use in RF applications and has a self resonance frequency of 3200. The inductor is available in a dual ended terminal placement and is part of the LQW18A series from Murata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN33NG00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.42 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3200 |
| Manufacturer Series | LQW18A |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AN33NG00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.