
Surface mount fixed inductor with 33nH inductance and 5% tolerance, designed for RF applications. Features unshielded wirewound construction on a non-magnetic, air core. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 550mA and a DC resistance of 132mR. This 0603 package component offers a Q factor of 42 at 100MHz and a self-resonant frequency of 2.5GHz.
Sign in to ask questions about the Murata LQW18AN33NJ10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AN33NJ10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Air |
| Current | 1.2A |
| DC Current | 550mA |
| DC Resistance (DCR) | 132mR |
| Depth | 1.1mm |
| Height | 0.8mm |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | LQW18A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN33NJ10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.