The LQW18AN36NJ80D is a 36nH surface mount fixed inductor from Murata with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor features a self resonant frequency of 3GHz and is tested at 100MHz. It is RoHS compliant and available in a 0603 package.
Murata LQW18AN36NJ80D technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 200mR |
| Inductance | 36nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN36NJ80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.