The LQW18AN39NJ80D is a surface mount fixed inductor from Murata with a package type of CHIP, 0603. It has a DC resistance of 160mR and an inductance of 39nH. The inductor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It has a self resonant frequency of 3.28GHz and is tested at 100MHz.
Murata LQW18AN39NJ80D technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 160mR |
| Inductance | 39nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.28GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN39NJ80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.