
Surface mount fixed inductor featuring 3nH inductance and 100MHz test frequency. This unshielded, wirewound chip inductor offers a Q factor of 13 and a non-magnetic core. It supports a maximum DC current of 670mA with a DC resistance of 170mR. The component is housed in a 0603 (1608 metric) case, operates from -55°C to 125°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN3N0C80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 670mA |
| DC Resistance (DCR) | 170mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3nH |
| Length | 0.065inch |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15GHz |
| Series | LQW18AN_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN3N0C80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.