Surface mount fixed inductor featuring a 3.9nH inductance and 1A current rating. This unshielded, non-magnetic wirewound chip inductor operates with a Q factor of 38 at 100MHz, offering a low DC resistance of 32mR. Designed for surface mounting in a 0603 package, it boasts a wide operating temperature range from -55°C to 125°C and a self-resonant frequency of 11GHz. Packaged on tape and reel, this RoHS compliant component is ideal for RF applications.
Murata LQW18AN3N9C10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 32mR |
| Depth | 1.1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.9nH |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11GHz |
| Series | LQW18A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN3N9C10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
