
The LQW18AN3N9C1ZD is a surface mount general purpose inductor from Murata with a nominal inductance of 0.0039uH and a minimum quality factor of 38. It has a maximum rated current of 1A and operates at a maximum frequency of 100MHz. The inductor is available in a 0603 package and has a DC resistance of 0.032 ohms. It is not shielded and is intended for use in RF applications. The inductor has a self-resonance frequency of 11000Hz and can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5.128 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.032 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 11000 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |