
Surface mount fixed inductor featuring 3.9nH inductance and 0.5nH tolerance, tested at 100MHz with a 38 Q-factor. This unshielded wirewound component offers a 1A current rating and 0.032 Ohm DC resistance. Housed in a compact 0603 (1608 metric) case, it operates across a -55°C to 125°C temperature range and is RoHS compliant.
Murata LQW18AN3N9D10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 32mR |
| Depth | 1.1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11GHz |
| Series | LQW18AN_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN3N9D10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
