
Surface mount general purpose inductor with 47nH inductance and 2% tolerance. Features a 0603 (1608 metric) case size, unshielded construction, and non-magnetic alumina core. Rated for a maximum DC current of 380mA with a DC resistance of 290mR. Operates across a wide temperature range of -55°C to 125°C and boasts a self-resonant frequency of 2.6GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN47NG00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Alumina |
| Current | 340mA |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 290mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Rated Current-Max | 380mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | LQW18A_00 |
| Series Resistance | 290mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000106oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN47NG00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
