
Surface mount wirewound RF chip inductor with 47nH inductance and 5% tolerance. Features a non-magnetic core, 38 Q-factor at 100MHz, and a rated current of 380mA. This unshielded component has a 0603 case size, 290mR DC resistance, and operates from -55°C to 125°C. Ideal for RF applications requiring precise inductance and high performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN47NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current | 230mA |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 290mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Rated Current-Max | 380mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN47NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
