The Murata LQW18AN4N2G8ZD is a surface mount inductor with a general purpose design. It has a nominal inductance of 0.0042uH and a minimum quality factor of 30. The inductor is rated for a maximum current of 2.2A and has a self resonance frequency of 10kHz. It is suitable for use in RF applications and has a maximum operating temperature of 125 degrees Celsius.
Murata LQW18AN4N2G8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0042 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 2.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AN4N2G8ZD to view detailed technical specifications.
No datasheet is available for this part.