Surface mount wirewound fixed inductor with 4.3nH inductance and 0.5nH tolerance. Features a 35 Q-factor at 100MHz test frequency, 6GHz self-resonant frequency, and 850mA maximum DC current rating. This unshielded component has a 0.059 Ohm DC resistance and operates across a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, it is RoHS compliant and lead-free.
Sign in to ask questions about the Murata LQW18AN4N3D00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AN4N3D00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 59mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.3nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN4N3D00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.