
The Murata LQW18AN4N3D00J is a general purpose inductor with a 0603 package and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 0.85A and a self resonance frequency of 6000Hz. The inductor is not shielded and has a DC resistance of 0.059 ohms. It is suitable for use in RF applications and has a quality factor of at least 35 at its nominal inductance of 0.0043H.
Murata LQW18AN4N3D00J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 11.628 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.059 |
| Rated Current-Max | 0.85 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.