
Surface mount wirewound fixed inductor with 51nH inductance and 2% tolerance, tested at 100MHz. Features a 38 Q-factor, 370mA DC current rating, and 330mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Housed in a compact 0603 (1608 metric) case with unshielded, non-magnetic ferrite core.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 750mA |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 330mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 51nH |
| Length | 1.6mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |