
General purpose surface mount inductor with 56nH inductance and 5% tolerance. Features a 0603 (1608 metric) case size, unshielded air core, and a maximum DC current rating of 360mA. Operates within a temperature range of -55°C to 125°C with a DC resistance of 350mR. Self-resonant frequency is 2.4GHz, and it is RoHS compliant.
Sign in to ask questions about the Murata LQW18AN56NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AN56NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 360mA |
| DC Current | 360mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Rated Current-Max | 360mA |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | LQW18A_00 |
| Series Resistance | 350mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN56NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
