This 0603 wirewound inductor from Murata features a non-magnetic core material and unshielded protection style. It has an inductance of 0.058uH with a tolerance of 5% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.3R. It also has a minimum quality factor of 35 and a minimum self-resonant frequency of 2400MHz. The inductor is designed for surface mount applications and has a case size of 0603 with a product length of 1.75mm, height of 1mm, and product depth of 1.09mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.058uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |