
Surface mount fixed inductor with 5.6nH inductance and 0.5nH tolerance, designed for RF applications. Features a 0603 package size, unshielded wirewound construction with a non-magnetic core, and a Q factor of 38 at 100MHz. Rated for a maximum DC current of 900mA with a DC resistance of 45mR. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Murata LQW18AN5N6D10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Air |
| Current | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 45mR |
| Depth | 1.1mm |
| Height | 0.8mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQW18A_10 |
| Series Resistance | 45mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000106oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN5N6D10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
