
The LQW18AN68NJ80D is a surface mount fixed inductor from Murata with a package type of CHIP, 0603. It has a DC resistance of 380 milliohms and an inductance of 68 nanohenries. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is designed for use in high-frequency applications, with a self-resonant frequency of 2.38 GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN68NJ80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AN68NJ80D technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 380mR |
| Inductance | 68nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.38GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN68NJ80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
