
Surface mount fixed inductor featuring 6.8nH inductance and 900mA rated current. This unshielded wirewound component offers a Q factor of 38 at 100MHz, with a DC resistance of 45mR. Operating across a temperature range of -55°C to 125°C, it is housed in a compact 0603 (1608 metric) case. The air core construction and lead-free, RoHS compliant design make it suitable for RF applications.
Murata LQW18AN6N8D10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current | 800mA |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 45mR |
| Depth | 1.1mm |
| Height | 0.8mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | LQW18A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN6N8D10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.