
The LQW18AN72NG0ZD is a surface mount general purpose inductor from Murata with a nominal inductance of 72nH and a DC resistance of 0.56 Ohm. It has a maximum rated current of 0.27A and a self resonance frequency of 2100. The inductor is available in a 0603 package and is suitable for RF inductor applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.072 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.27 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 34 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |