Sign in to ask questions about the Murata LQW18AN72NJ80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AN72NJ80D technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 470mR |
| Inductance | 72nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.33GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN72NJ80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.