The Murata LQW18AN82NJ00 is a general purpose inductor with a nominal inductance of 0.082uH and a DC resistance of 0.6 ohms. It has a maximum rated current of 0.25A and a self-resonance frequency of 2000kHz. The inductor is designed for use in RF applications and is not shielded. It has a quality factor of at least 34 at its nominal inductance. The inductor is a surface mount device with a chip package type and is rated for operation between -55°C and 125°C.
Murata LQW18AN82NJ00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.25 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AN82NJ00 to view detailed technical specifications.
No datasheet is available for this part.