
Surface mount general purpose inductor with 82nH inductance and 5% tolerance. Features a 250mA rated current, 600mR DC resistance, and a self-resonant frequency of 2GHz. This unshielded, air-core component is housed in a compact 0603 (1608 metric) SMD package, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Murata LQW18AN82NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AN82NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current | 160mA |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | LQW18A_00 |
| Series Resistance | 600mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN82NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
