
Surface mount wirewound RF chip inductor featuring 8.2nH inductance and 0.5nH tolerance, operating at 100MHz with a 38 Q-factor. This unshielded component utilizes a non-magnetic, air core and supports a maximum DC current of 800mA with a low 58mΩ DC resistance. Housed in a compact 0603 (1608 metric) case, it offers a wide operating temperature range from -55°C to 125°C and a self-resonant frequency of 7GHz.
Murata LQW18AN8N2D10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Air |
| Current | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 58mR |
| Depth | 1.1mm |
| Height | 0.8mm |
| Inductance | 8.2nH |
| Length | 1.6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | LQW18A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000106oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN8N2D10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
