The LQW18AN8N7D0ZD is a surface mount general purpose inductor from Murata with a rated current of 0.65A and a DC resistance of 0.11 ohms. It has a self resonance frequency of 6000Hz and a quality factor of at least 35. The inductor is not shielded and has a nominal inductance of 0.0087H. It is designed for use in RF applications and has a package size of 1.6mm x 0.8mm x 0.85mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5.747 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0087 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.65 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |