
Inductor RF Chip Unshielded Wirewound 0.091uH 5% 100MHz 34Q-Factor Non Magnetic 0.23A 0.64Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 230mA |
| Height | 1mm |
| Inductance | 91nH |
| Inductance Tolerance | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Q Factor | 34 |
| RMS Current (Irms) | 230mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series Resistance | 640mR |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |