
The LQW18AN9N5D00B is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.0095uH and a minimum quality factor of 35. The inductor is rated for a maximum current of 0.65A and has a self resonance frequency of 6000Hz. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 0603 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AN9N5D00B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5.263 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0095 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.65 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AN9N5D00B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.