
Surface mount wirewound fixed inductor with 160nH inductance and 5% tolerance, tested at 100MHz. Features a 0.15A DC current rating, 2.1 Ohm DC resistance, and a Q factor of 32. Operates across a -55°C to 125°C temperature range. Housed in a compact 0603 (1608 metric) case with unshielded, non-magnetic ferrite core.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18ANR16J00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 750mA |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 160nH |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.35GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18ANR16J00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.