
Surface mount fixed inductor featuring 330nH inductance with a 5% tolerance, tested at 100MHz. This unshielded wirewound component offers a Q factor of 30 and a rated current of 85mA. Constructed with a non-magnetic core, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 5.5 Ohms. The 0603 case size is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18ANR33J00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 85mA |
| DC Current | 85mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 85mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18ANR33J00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
