
This general purpose inductor has a nominal inductance of 0.01uH and a DC resistance of 0.13Ohm. It is rated for a maximum current of 0.7A and can operate up to 125C. The inductor is dual-ended and not shielded, making it suitable for RF applications. It has a self-resonance frequency of 4800 and a minimum quality factor of 31 at the nominal inductance.
Murata LQW18AS10NG0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4800 |
| Quality Factor-Min (at L-nom) | 31 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AS10NG0ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.