
The LQW18AS68NG00D is a surface mount inductor with a nominal inductance of 0.068uH and a DC resistance of 0.34Ohm. It has a maximum rated current of 0.6A and a self-resonance frequency of 1700MHz. The inductor is designed for RF applications and has a quality factor of at least 37. It is available in a surface mount package with dimensions of 1.6mm in length, 0.8mm in width, and 0.85mm in height. The inductor is not shielded and has a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AS68NG00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.6 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AS68NG00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.