
The LQW18AS82NG00D is a surface mount general purpose inductor from Murata with a nominal inductance of 0.082uH and a DC resistance of 0.54Ohm. It has a maximum rated current of 0.4A and a self resonance frequency of 1700. The inductor is not shielded and has a quality factor of at least 34 at its nominal inductance. It is designed for use in RF applications and has a test frequency of 150kHz. The inductor is available in a surface mount package with dimensions of 1.6mm in length, 0.8mm in width, and 0.85mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AS82NG00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW18AS82NG00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AS82NG00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.