
The LQW18AS82NJ0ZD is a surface mount general purpose inductor from Murata with a nominal inductance of 0.082uH and a DC resistance of 0.54 ohms. It has a maximum rated current of 0.4A and operates over a temperature range of -40 to 125C. The inductor is available in a 0603 package type and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18AS82NJ0ZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 34 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AS82NJ0ZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.