The Murata LQW18ASR12G0CD is a general purpose inductor with a nominal inductance of 0.12uH and a DC resistance of 0.65ohm. It is designed for RF applications and has a maximum rated current of 0.3A. The inductor is shielded and has a self-resonance frequency of 1300. It is available in a 0603 package type and has a quality factor of at least 32. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Murata LQW18ASR12G0CD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18ASR12G0CD to view detailed technical specifications.
No datasheet is available for this part.