
The LQW18ASR15G00D is a general purpose inductor from Murata with a nominal inductance of 0.15uH and a minimum quality factor of 28. It operates at a maximum temperature of 125 degrees Celsius and a minimum temperature of -40 degrees Celsius. The inductor is available in a 0603 package and is not shielded. It has a DC resistance of 0.92 ohms and a maximum rated current of 0.28 amps.
Murata LQW18ASR15G00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.92 |
| Rated Current-Max | 0.28 |
| Test Frequency | 150 |
| Self Resonance Frequency | 990 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18ASR15G00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.