
The LQW18ASR15J0ZD is a surface mount fixed inductor from Murata with a nominal inductance of 0.15uH and a minimum quality factor of 28. It has a maximum rated current of 0.28A and operates at a test frequency of 150MHz. The inductor is not shielded and has a DC resistance of 0.92. It is suitable for RF inductor applications and has a self resonance frequency of 990. The inductor is available in a surface mount package with a length of 1.6mm, width of 0.8mm, and height of 0.85mm.
Checking distributor stock and pricing after the page loads.
Murata LQW18ASR15J0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.92 |
| Rated Current-Max | 0.28 |
| Test Frequency | 150 |
| Self Resonance Frequency | 990 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |